SMC MXS6-50 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 20mm |
| Length | 106mm |
| Manufacturer Series | MXS |
| Series | MXS |
| Weight | 180g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for SMC MXS6-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.