SMC MXS8-75 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 24mm |
| Length | 158mm |
| Manufacturer Series | MXS |
| Series | MXS |
| Weight | 410g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for SMC MXS8-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.