SMC NCA1B325-0600-XC3AC technical specifications.
| Height | 95.25mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 2.74kg |
| Width | 95.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCA1B325-0600-XC3AC to view detailed technical specifications.
No datasheet is available for this part.