SMC NCA1F250-2300-R11US technical specifications.
| Package/Case | SMC |
| Height | 76.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 1.97kg |
| Width | 117.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCA1F250-2300-R11US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.