SMC NCDA1B150-0100 technical specifications.
| Approvals | NFPA |
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 50.8mm |
| Length | 146.05mm |
| Manufacturer Series | NCA1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 0.72kg |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDA1B150-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
