SMC NCDA1B250-0600 technical specifications.
| Approvals | NFPA |
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 76.2mm |
| Length | 276.23mm |
| Manufacturer Series | NCA1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 1.45kg |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDA1B250-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.