SMC NCDA1F325-0500-XB5 technical specifications.
| Body Style | Tie Rod |
| Brand/Series | NCDA Series |
| Size, Bore | 3.25 in. |
| Size, Port | 1/2 NPTF |
| Stroke | 5 in. |
| Type | Industry Interchangeable |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDA1F325-0500-XB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.