SMC NCDGBN25-0600 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Diameter | 28.96mm |
| Length | 251.97mm |
| Manufacturer Series | NCDG |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 2.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDGBN25-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.