SMC NCDGBN50-0800-B53L-R07US technical specifications.
| Body Style | Single Rod, Round |
| Brand/Series | NCDG Series |
| Size, Bore | 2 in. |
| Size, Port | 1/4 NPT |
| Stroke | 8 in. |
| Type | Repairable High Speed |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDGBN50-0800-B53L-R07US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.