SMC NCDJPB10-075D technical specifications.
| Package/Case | SMC |
| Diode Type | PIN |
| Height | 20.07mm |
| Length | 70.1mm |
| Manufacturer Series | NCJP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Weight | 0.1738lb |
| Width | 14.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDJPB10-075D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
