SMC NCDJPL6-025D-B-90S technical specifications.
| Package/Case | Axial |
| Height | 10.92mm |
| Length | 52.58mm |
| Manufacturer Series | NCJP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Width | 27.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDJPL6-025D-B-90S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.