SMC NCDMB150-0500 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMC |
| Diameter | 39.62mm |
| Length | 239.78mm |
| Manufacturer Series | NCM |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDMB150-0500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.