SMC NCDQ2A32-50DZ technical specifications.
| Package/Case | SMC |
| Height | 45mm |
| Length | 90mm |
| Manufacturer Series | NCDQ |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Width | 58.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDQ2A32-50DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.