
The SMC NCDQ2A40-50DZ is a compact double acting actuator with a single rod design, featuring a 40mm bore and a speed range of 50 to 500mm/second. It has a stroke length of 50mm and a 1/8 NPT port. The actuator is equipped with an auto switch feature, making it suitable for various industrial applications.
SMC NCDQ2A40-50DZ technical specifications.
| Actuation | Double Acting |
| Body Style | Single Rod, Compact |
| Brand/Series | NCDQ Series |
| Primary Type | Compact |
| Size, Bore | 40 mm |
| Size, Port | 1/8 NPT |
| Special Features | Auto Switch |
| Speed, Piston | 50 to 500 mm/Sec. |
| Stroke | 50 mm |
| Thread Type | NCDQ2A40-50DZ |
| Type | Compact |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCDQ2A40-50DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
