SMC NCGTN32-0100 technical specifications.
| Package/Case | SMC |
| Diameter | 39.88mm |
| Height | 54.1mm |
| Length | 5.96inch |
| Manufacturer Series | NCG |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Width | 2.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCGTN32-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.