SMC NCQ8B056-050 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 28.7mm |
| Length | 30.99mm |
| Manufacturer Series | NCQ8 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Width | 26.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCQ8B056-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.