SMC NCQ8B106-075 technical specifications.
| Body Material | Aluminium |
| Package/Case | SMC |
| Height | 1.72mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Weight | 145.15g |
| Width | 1.56mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCQ8B106-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
