SMC NCY3B15-1000-XB13-X206 technical specifications.
| Height | 35mm |
| Length | 355mm |
| Weight | 0.27kg |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for SMC NCY3B15-1000-XB13-X206 to view detailed technical specifications.
No datasheet is available for this part.