SMC PF2A551-04-1 technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC PF2A551-04-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.