SMC PF2D520-13-1 technical specifications.
| Body Material | Steel |
| Lead Free | Lead Free |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | PF2D |
| RoHS | Compliant |
Download the complete datasheet for SMC PF2D520-13-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.