SMC PF2M750-C6-B technical specifications.
| Display | Integrated |
| Flow Adjustment Valve | Straight |
| Port Size | 6 diameter |
| Rated Flow Range | 0.5 to 50 L/min |
| Flow ranges (lpm) | 0.01-1, 0.02-2, 0.05-5, 0.1-10, 0.3-25, 0.5-50, 1-100 |
| Fitting sizes (mm) | Rc1/8, NPT1/8, G1/8, Rc1/4, NPT1/4, ø4, ø6, ø8 |
| Rated pressure range (MPa) | -0.07 to 0.75 |
| Output options | IO-Link, NPN/PNP, 1-5V, 0-10V, 4-20mA |
| Accuracy | ±3% F.S. |
| Repeatability | ±1% F.S. |
Download the complete datasheet for SMC PF2M750-C6-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.