
SMC PFM725S-C6-B technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC PFM725S-C6-B to view detailed technical specifications.
No datasheet is available for this part.