SMC PS1000-R06L technical specifications.
| Package/Case | SMC |
| Lead Free | Lead Free |
| Manufacturer Series | PS1000 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for SMC PS1000-R06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
