SMC PS1100-R06L-Q technical specifications.
| Package/Case | SMC |
| Manufacturer Series | PS1100 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC PS1100-R06L-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
