SMC PS1100-R07L-Q technical specifications.
| Operating Pressure Range | -100kPa to 400kPa |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 1000kPa |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 12V |
| IP Rating | IP40 |
| Media | Air|Gas |
| Maximum Output Current | 40mA |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SMC PS1100-R07L-Q to view detailed technical specifications.
No datasheet is available for this part.