SMC PSE530-M5-L technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE530-M5-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
