SMC PSE541-M5 technical specifications.
| Accuracy | 2% |
| Package/Case | SMC |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE541-M5 to view detailed technical specifications.
No datasheet is available for this part.