SMC PSE541-R04 technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | -72.52PSI |
| Operating Pressure | -14.65PSI |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vacuum |
| Series | PSE540 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE541-R04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.