SMC PSE550 technical specifications.
| Accuracy | 1% |
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Ratings | IP40 |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
