
Pressure sensor 0. . .1 MPa, PSE560-01-28, SMC
SMC PSE560-01-28 technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE560-01-28 to view detailed technical specifications.
No datasheet is available for this part.
