SMC PSE563-01 technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Primary Type | PRESSURE SENSOR |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for SMC PSE563-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.