This pressure sensor from SMC operates within a pressure range of 0 to 500 kPa, with a device pressure type of positive. It can withstand a maximum overload pressure of 1500 kPa. The sensor's accuracy is ±1%. The operating temperature range is between -10°C and 60°C. The maximum operating supply voltage is 24V, while the minimum is 12V. The port type is female with a size of R 1/8. The IP rating is IP65, and the sensor can operate with air or liquid media. The output voltage ranges from 1 to 5V.
SMC PSE574-01 technical specifications.
| Operating Pressure Range | 0kPa to 500kPa |
| Device Pressure Type | Positive |
| Maximum Overload Pressure | 1500kPa |
| Accuracy | ±1% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 12V |
| Port Type | Female |
| Port Size | R 1/8 |
| IP Rating | IP65 |
| Media | Air|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 15|18V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SMC PSE574-01 to view detailed technical specifications.
No datasheet is available for this part.