The SBRD10200 is a high-performance Schottky Barrier Rectifier designed for high-frequency switching applications. It features a high maximum repetitive reverse voltage of 200V and an average forward rectified current of 10A. The device provides a low forward voltage drop to minimize power loss and increase efficiency. It is encapsulated in a rugged DPAK (TO-252) surface mount package, which offers high moisture resistance and mechanical strength. Key features include a guard ring for enhanced long-term reliability and a wide operating temperature range from -55°C to 150°C.
SMC SBRD10200 technical specifications.
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 0.95 @ 10 AV |
| Current - Reverse Leakage @ Vr | 1 @ 200 VmA |
| Capacitance @ Vr, F | 150 @ 5 V, 1 MHzpF |
| Operating Junction Temperature Range | -55 to 150°C |
| Mounting Type | Surface Mount |
| Technology | Schottky |
| RoHS | RoHS3 Compliant |
| REACH | REACH Affected |
Download the complete datasheet for SMC SBRD10200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.