The SD560B is a surface mount standard rectifier featuring a glass passivated die construction and a low forward voltage drop. It is housed in an SMB (DO-214AA) molded plastic case and is designed for general purpose rectification in single-phase half-wave applications.
SMC SD560B technical specifications.
| Maximum Peak Repetitive Reverse Voltage | 600V |
| Maximum Average Forward Rectified Current | 5.0A |
| Maximum Forward Voltage @ 5A | 1.2V |
| Non-Repetitive Peak Forward Surge Current (8.3ms) | 200A |
| Maximum DC Reverse Current @ 25°C | 9.0µA |
| Operating Junction Temperature Range | -65 to +175°C |
| Typical Junction Capacitance | 32pF |
| Typical Thermal Resistance Junction to Case | 7.1°C/W |
| RoHS | Compliant |
| Halogen Free | Yes |
| Flammability Rating | UL 94V-0 |
Download the complete datasheet for SMC SD560B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.