The SDUR2030 is an ultra-fast recovery rectifier featuring a 300V peak repetitive reverse voltage and a 20A average rectified forward current. It is designed for low forward voltage drop, low leakage current, and high-speed switching performance. The device is housed in a through-hole TO-220AC package and is suitable for power supply, motor control, and inverter applications.
SMC SDUR2030 technical specifications.
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Current - Average Rectified (Io) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 1.3 @ 20AV |
| Reverse Recovery Time (trr) | 45ns |
| Current - Reverse Leakage @ Vr | 30 @ 300VµA |
| Operating Temperature - Junction | -55 to 150°C |
| Speed | Fast Recovery =< 500ns, > 200mA (Io)ns |
| RoHS | Compliant |
Download the complete datasheet for SMC SDUR2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.