The SDURF3030CT is an ultra-fast recovery rectifier featuring high current capability and low reverse leakage. It is designed for applications requiring high-frequency switching, such as SMPS, UPS, and motor control circuits. The device consists of two 15A diodes in a common cathode configuration housed in an isolated ITO-220AB package.
SMC SDURF3030CT technical specifications.
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Current - Average Rectified (Io) (per Diode) | 15A |
| Voltage - Forward (Vf) (Max) @ If | 1.25V |
| Reverse Recovery Time (trr) | 45ns |
| Current - Reverse Leakage @ Vr | 10µA |
| Operating Temperature - Junction | -55 to 150°C |
| Diode Configuration | 1 Pair Common Cathode |
| RoHS | Compliant |
| Pb-free | Yes |
Download the complete datasheet for SMC SDURF3030CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.