The SK2S120-100 is a high performance Silicon Carbide (SiC) Schottky Diode Module designed for applications requiring high efficiency and high-speed switching. It features zero reverse recovery current, zero forward recovery voltage, and a positive temperature coefficient for easy paralleling. The module is housed in an isolated SOT-227 package, providing excellent thermal management and high reliability.
SMC SK2S120-100 technical specifications.
| Peak Repetitive Reverse Voltage | 1200V |
| Average Rectified Forward Current | 100A |
| Max. Forward Voltage (Per Leg) | 1.8V |
| Operating Junction Temperature | -55 to +175°C |
| Total Capacitive Charge (Qc) | 322nC |
| Max Reverse Leakage Current | 100µA |
| Isolation Voltage | 2500V |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for SMC SK2S120-100 to view detailed technical specifications.
No datasheet is available for this part.