
SRV05-4A is an 8-diode low capacitance steering diode array designed to protect high-speed data lines from overvoltage caused by ESD, EFT, and lightning. Each line is protected by steering transients to either the power supply rail or ground, featuring a dedicated common-anode TVS diode for additional clamping protection.
SMC SRV05-4A technical specifications.
| Working Peak Reverse Voltage | 5V |
| Breakdown Voltage | 6V |
| Peak Pulse Power (tp=8/20us) | 300W |
| Capacitance (I/O to GND) | 3pF |
| Clamping Voltage (max) | 17.5V |
| Number of Lines Protected | 4 |
| Operating Temperature | -55 to +125°C |
| RoHS | Compliant |
| Esd Protection | IEC 61000-4-2 (Air) ±15kV, (Contact) ±8kV |
Download the complete datasheet for SMC SRV05-4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.