The SST137K-600E is a 8A TRIAC in a DPAK surface mount package. It features low holding and latching currents, making it especially recommended for middle and small resistance type power loads. This series is designed for bidirectional switching and phase control applications.
SMC SST137K-600E technical specifications.
| RMS On-State Current I(TRMS) | 8A |
| Repetitive Peak Off-State Voltage VDRM | 600V |
| Gate Trigger Current IGT (Quadrant I-II-III) | 10mA |
| Gate Trigger Current IGT (Quadrant IV) | 25mA |
| Non-Repetitive Surge Peak On-State Current ITSM | 65A |
| Operating Junction Temperature range Tj | -40 to 125°C |
| Max Peak Gate Power PGM | 5W |
| Storage Junction Temperature Range Tstg | -40 to 150°C |
| Thermal Resistance Junction to Case Rth(j-c) | 2.1°C/W |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for SMC SST137K-600E to view detailed technical specifications.
No datasheet is available for this part.