SMC SV2300R-5FU technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | SV2000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mounting Style | MANIFOLD |
| RoHS | Not Compliant |
Download the complete datasheet for SMC SV2300R-5FU to view detailed technical specifications.
No datasheet is available for this part.