The SX040K is a high-performance Silicon Controlled Rectifier (SCR) designed for high-volume, line-powered consumer applications. It features a sensitive gate trigger for low-power control and is housed in a surface-mount DPAK package suitable for automated assembly. Typical applications include relay and lamp drivers, small motor controls, gate drivers for larger thyristors, and sensing/detecting circuits.
SMC SX040K technical specifications.
| Voltage - Off State | 600V |
| Current - On State (It (RMS)) | 4A |
| Voltage - Gate Trigger (Vgt) | 800mV |
| Current - Gate Trigger (Igt) | 200µA |
| Voltage - On State (Vtm) | 1.5V |
| Current - Hold (Ih) | 6mA |
| Current - Non-Repetitive Surge (Itsm) | 30 @ 50HzA |
| Operating Temperature | -40 to 110°C |
| Rohs Status | ROHS3 Compliant |
Download the complete datasheet for SMC SX040K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.