SMC SY100-68-A-30 technical specifications.
| Package/Case | SMC |
| Connector Type B | Free Ends |
| Lead Length | 2m |
| Length | 3000mm |
| Manufacturer Series | SY100 |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for SMC SY100-68-A-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
