SMC SY3420-5LOU-C6-F2-Q technical specifications.
| Package/Case | SMC |
| Manufacturer Series | SY3000 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for SMC SY3420-5LOU-C6-F2-Q to view detailed technical specifications.
No datasheet is available for this part.