SMC TCU0425B-1 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Manufacturer Series | TCU |
| Material | PUR, Polyurethane |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cores | 1 |
| RoHS | Compliant |
Download the complete datasheet for SMC TCU0425B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.