SMC TIUB11BU-33 technical specifications.
| Package/Case | SMC |
| Color | Blue |
| Material | Polyurethane |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for SMC TIUB11BU-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.