SMC TU1208S1-20 technical specifications.
| Package/Case | SMC |
| Color | Silver |
| Inside Diameter | 8mm |
| Length | 20m |
| Manufacturer Series | TU |
| Material | PUR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 12mm |
| RoHS | Compliant |
Download the complete datasheet for SMC TU1208S1-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
