REGULATOR, BOOSTER, 1/4"; Port Diameter: 0.25"; Max Setting Pressure: 2MPa; Flow Rate: 60l/min
SMC VBA1111-02GN technical specifications.
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VBA1111-02GN to view detailed technical specifications.
No datasheet is available for this part.