Solenoid Valve VDW250-6G-1-M5, 3 port , NC, 12 V dc, M5
SMC VDW250-6G-1-M5 technical specifications.
| Body Material | Brass |
| Package/Case | SMC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 3 |
| Operating Supply Voltage | 12V |
| Orifice Diameter | 1mm |
| Series | VDW250 |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VDW250-6G-1-M5 to view detailed technical specifications.
No datasheet is available for this part.