SMC VH311-03 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | VH |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VH311-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.