SMC VHS30-02 technical specifications.
| Body Material | Aluminium |
| Manufacturer Series | VHS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for SMC VHS30-02 to view detailed technical specifications.
No datasheet is available for this part.